
| Quantity | Price |
|---|---|
| 1+ | $1,347.250 |
| 2+ | $1,178.840 |
Product Information
Product Overview
The 5P1000R from Eaton is an ENERGY STAR qualified 5P series rack mount uninterruptible power supply (UPS). This UPS is a 1U rack mount model which operates in a line interactive topology with 120V, 1KVA/770W capacity. It is integrated with Intelligent Power software suite to monitor and manage power devices on network. The LCD graphical display in UPS allows viewing load and power consumption of UPS in a single glance and provides more available power than comparable UPS. 5P series UPS delivers enterprise class backup power with high efficiency and provides premium protection for servers, network equipment and storage devices.
- Seamless integration with the leading virtualization platforms
- Efficiency up to 97%, operating temperature range is 0°C to 35°C
- RS232, USB communication ports
- Standard communication slot for optional network card
- 5 outlets ( two individually controlled group of outlets NEMA 5-15R)
- Rear terminal block connector for remote on/off and power off
- Sine wave output on battery, extends battery life by 50% with ABM technology
- Audible noise is <lt/>45dB at 1meter distance
- UL 1778, UL497A approved
- Meets IEC 62040-2 C1-C2/EN 55024 /CISPR22 class B/FCC part 15 class B standards
Contents
5P1000R rack mount UPS (1U), User manual CD, Intelligent Power software suite CD, Quick start guide, RS232 serial cable (6 foot), USB cable (6 foot), 4-post rail kit.
Technical Specifications
ITE
1kVA / 770W
120V
5P Series
17.2"
Lead (17-Jan-2022)
5Outlets
120V
-
20"
1.7"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
