Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part No5P1000Copy
Newark Part No.47X1697
Product Range5P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $736.660 |
Price for:Each
Minimum: 1
Multiple: 1
$736.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No5P1000Copy
Newark Part No.47X1697
Product Range5P Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)1kVA / 770W
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load-
Product Range5P Series
Length13.6"
Width5.9"
Height9.1"
SVHCLead
Product Overview
The 5P1000 is a 8-outlet 770W line interactive tower Uninterruptible Power Supply (UPS) delivers reliable enterprise class backup power with an efficiency rating of up to 99%. With ENERGY STAR® qualified models, the 5P's graphical LCD display allows you to view UPS status in a single glance and provides more available power than comparable UPSs. When paired with Intelligent Power Software Suite, the 5P allows you to seamlessly manage your connected equipment, even in virtualized environments.
- Helps save money, protect the environment through energy efficient operation
- Enables you to customize UPS settings
- View load and power consumption through the graphical interactive LCD screen interface
- Fully integrates with intelligent power software suite for continuous up time of servers
- Provides more real power (watts) to protect more equipment and leave room for expanding IT systems
- Extends battery service life by 50% with ABM technology
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1kVA / 770W
Output Voltage
120V
Product Range
5P Series
Width
5.9"
SVHC
Lead
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
-
Length
13.6"
Height
9.1"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
