Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON POWERWARE
Manufacturer Part No3S550
Newark Part No.47X1695
Product Range3S Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No3S550
Newark Part No.47X1695
Product Range3S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)550VA / 330W
Input Voltage AC Max120V
Output Voltage-
Backup Time - Full Load45min
Product Range3S Series
Length13.2"
Width5.5"
Height3.4"
SVHCLead
Product Overview
The 3S550 is a 8-outlet 330W standby Uninterruptible Power Supply (UPS) with high frequency converter. The sleek savvy and sophisticated 3S delivers premium battery backup and surge protection for up to 10 home and office devices. EcoControl functionality provides up to 30% greater energy savings than typical battery backups and plug-and-play compatibility enables automatic integration. The slim 3S fits neatly under a desk, in an entertainment centre or on the wall.
- Ease of use - plug-and-play capability
- HID-compliant USB port for automatic integration with Windows, Mac and Linux (no drivers required)
- Attractive design and glossy finish make the 3S a perfect fit for the modern office environment
- Up to 10 receptacles - (5) battery backup and surge protection, (5) surge protection
- Data line protection for telephone, fax or Ethernet
- User-replaceable batteries
- Integrated graceful shutdown capability for connected devices
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
550VA / 330W
Output Voltage
-
Product Range
3S Series
Width
5.5"
SVHC
Lead
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
45min
Length
13.2"
Height
3.4"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT