Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZM25PKZ2
Newark Part No.48F3364
Technical Datasheet
No. of PhasesThree Phase
Power Rating-
Current Rating25A
Supply Voltage Min230VAC
Supply Voltage Max460VAC
Product Range-
SVHCTo Be Advised
Product Overview
The ZM25PKZ2 is a Motor Starter Relay with interchangeable trip module makes changing tripping characteristics a snap, even after wiring. The over-current, short-circuit protection and motor switching functions are combined in one compact unit and all functions are ambient compensated and phase failure sensitive.
- Adjustable thermal and magnetic trip settings
Applications
Motor Drive & Control
Technical Specifications
No. of Phases
Three Phase
Current Rating
25A
Supply Voltage Max
460VAC
SVHC
To Be Advised
Power Rating
-
Supply Voltage Min
230VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
