Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoT0-2-1/EZ
Newark Part No.06WX4062
Product RangeT0 Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.150 |
| 10+ | $64.300 |
| 25+ | $60.890 |
| 50+ | $57.310 |
| 100+ | $53.690 |
Price for:Each
Minimum: 1
Multiple: 1
$68.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-2-1/EZ
Newark Part No.06WX4062
Product RangeT0 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles3 Pole
Angle of Throw90°
Contact Current AC Max20A
Contact Voltage AC Max690V
Product RangeT0 Series
IlluminationNon Illuminated
Contact Current DC Max20A
Contact Voltage DC Max-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The T0-2-1/EZ is a three-pole Cam Switch with screw terminals and black thumb grip. The Moeller® series control switch can also be used as switch-disconnectors for lighting, heating or combined loads. The switch mounts and the switch front enables use in harsh environments.
- Changeover switch
- Double breaking contacts
- Thumb-grip
- Coupling drive
- Centre mounting
- -25 to +50°C Ambient temperature range
- IP65 Protection rating
Applications
Industrial, Lighting, HVAC
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
3 Pole
Contact Current AC Max
20A
Product Range
T0 Series
Contact Current DC Max
20A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate