Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoSDAINLM45(230V50HZ,240V60HZ)Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.96K6014
Product RangeSDAINLM
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,033.650 |
| 2+ | $982.230 |
| 5+ | $943.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,033.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoSDAINLM45(230V50HZ,240V60HZ)Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.96K6014
Product RangeSDAINLM
Technical Datasheet
Motor Starter TypeStar-Delta Starter
Power Rating22kW
No. of PhasesThree Phase
No. of Poles-
Current Rating45A
Supply Voltage Min230V
Supply Voltage Max690V
IP / NEMA RatingIP00
Product RangeSDAINLM
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Star-Delta Starter
No. of Phases
Three Phase
Current Rating
45A
Supply Voltage Max
690V
Product Range
SDAINLM
Power Rating
22kW
No. of Poles
-
Supply Voltage Min
230V
IP / NEMA Rating
IP00
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
