Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoQ25LT-XCopy
Newark Part No.66W0715
Product RangeRMQ-16 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $34.910 |
| 5+ | $32.820 |
| 10+ | $31.770 |
| 25+ | $31.330 |
| 50+ | $30.880 |
| 100+ | $30.440 |
Price for:Each
Minimum: 1
Multiple: 1
$34.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoQ25LT-XCopy
Newark Part No.66W0715
Product RangeRMQ-16 Series
Technical Datasheet
Product RangeRMQ-16 Series
Contact Configuration-
Contact Voltage AC Nom24V
Switch OperationMomentary Spring Return
IP RatingIP65
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
RMQ-16 Series
Contact Voltage AC Nom
24V
IP Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
-
Switch Operation
Momentary Spring Return
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
