Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoQ25LPV-S
Newark Part No.66W0714
Product RangeRMQ-16 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $97.280 |
| 10+ | $89.510 |
Price for:Each
Minimum: 1
Multiple: 1
$97.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoQ25LPV-S
Newark Part No.66W0714
Product RangeRMQ-16 Series
Technical Datasheet
Contact Configuration-
Switch OperationPush-Pull
Switch TerminalsQuick Connect
Contact Current Max-
Contact Voltage AC Nom24V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeRMQ-16 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
-
Switch Terminals
Quick Connect
Contact Voltage AC Nom
24V
Pushbutton Actuator Style
Round
Product Range
RMQ-16 Series
Switch Operation
Push-Pull
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
