Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoQ18WK1Copy
Newark Part No.26C6736
Product RangeRMQ-16 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.030 |
Price for:Each
Minimum: 5
Multiple: 5
$95.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoQ18WK1Copy
Newark Part No.26C6736
Product RangeRMQ-16 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw45°
Contact Current AC Max-000A
Contact Voltage AC Max24V
Product RangeRMQ-16 Series
IlluminationNon Illuminated
Contact Current DC Max-000A
Contact Voltage DC Max-000V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
45°
Contact Voltage AC Max
24V
Illumination
Non Illuminated
Contact Voltage DC Max
-000V
No. of Poles
1 Pole
Contact Current AC Max
-000A
Product Range
RMQ-16 Series
Contact Current DC Max
-000A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
