Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoQ18S3R-BL
Newark Part No.26C6732
Product RangeRMQ-16 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $133.360 |
| 10+ | $120.040 |
Price for:Each
Minimum: 1
Multiple: 1
$133.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoQ18S3R-BL
Newark Part No.26C6732
Product RangeRMQ-16 Series
Technical Datasheet
Switch Operation-
Contact Configuration-
Product RangeRMQ-16 Series
No. of Switch Positions3 Position
Switch TerminalsQuick Connect
Contact Current Max-000mA
Contact Voltage AC Nom24V
Contact Voltage DC Nom-000V
Angle of Throw45°
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
-
Product Range
RMQ-16 Series
Switch Terminals
Quick Connect
Contact Voltage AC Nom
24V
Angle of Throw
45°
Contact Configuration
-
No. of Switch Positions
3 Position
Contact Current Max
-000mA
Contact Voltage DC Nom
-000V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate