Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoQ18LWK1R-RT
Newark Part No.26C6682
Product RangeRMQ-16 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $54.450 |
| 10+ | $49.530 |
Price for:Each
Minimum: 1
Multiple: 1
$54.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoQ18LWK1R-RT
Newark Part No.26C6682
Product RangeRMQ-16 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw45°
Contact Current AC Max-
Contact Voltage AC Max24V
Product RangeRMQ-16 Series
IlluminationIlluminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The Q18LWK1R-RT is a 2-position maintained illuminated Rotary Switch with 45° angle of throw. It has 18mm face plate and red button plate.
- IP65 Protection rating
- VS Anti-rotation feature
- 3 Million mechanical operations
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
45°
Contact Voltage AC Max
24V
Illumination
Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
RMQ-16 Series
Contact Current DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate