Print Page
PKZM0-6.3
Thermal Magnetic Circuit Breaker, Motor Protection, xStart Series, 6.3 A, 3 Pole, 690 V, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | PKZM0-6.3Copy |
| Newark Part No. | 72M4310 |
| Product Range | xStart Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $230.970 |
| 5+ | $206.130 |
Price for:Each
Minimum: 1
Multiple: 1
$230.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | PKZM0-6.3Copy |
| Newark Part No. | 72M4310 |
| Product Range | xStart Series |
| Technical Datasheet | |
| Product Range | xStart Series |
| Current Rating | 6.3A |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 690V |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The PKZM0-6.3 from Eaton Moeller is a three pole motor protective circuit breaker. This device combines short circuit protection and overload protection in a single device which enables short recovery time.
- Setting range of overload releases from 4A to 6.3A
- Screw termination
- 20% tolerance
- Ambient temperature of 20°C
- Short circuit breaking capacity of 150KA
- IEC/EN 60947, CCC, VDE, UL and CSA approved
- Rated uninterrupted current (operational current) of 6.3A
Applications
Safety, Industrial
Technical Specifications
| Product Range | xStart Series |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 690V |
| SVHC | No SVHC (17-Dec-2015) |
| Current Rating | 6.3A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail |
Technical Docs (1)
Alternatives for PKZM0-6.3
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
