Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoP3-100/EA/SVBCopy
Newark Part No.18C2289
Product RangeP3 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $819.990 |
| 5+ | $789.780 |
| 10+ | $755.250 |
| 25+ | $716.410 |
| 50+ | $612.830 |
Price for:Each
Minimum: 1
Multiple: 1
$819.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP3-100/EA/SVBCopy
Newark Part No.18C2289
Product RangeP3 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max100A
IP / NEMA RatingIP65
Approvals / StandardsCSA, IEC, UL, VDE
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFront Mount
Product RangeP3 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The P3-100/EA/SVB from Eaton Moeller is a flush mounting 3 pole main switch for emergency-stop function.
- Rated voltage is 690VAC and continuous output current of 100A
- Red rotary handle and yellow locking ring
- Lockable in the 0 (off) position
- CSA, EN, IEC, UL certified
- Degree of protection rated to IP65 on front side
Applications
Automation & Process Control, Power Management, Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
100A
Approvals / Standards
CSA, IEC, UL, VDE
Switch Disconnector Mountng Type
Front Mount
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Terminal Style
Screw
Product Range
P3 Series
Technical Docs (1)
Alternatives for P3-100/EA/SVB
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
