Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/I2/SVB/NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80Y3326
Product RangeP1 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.220 |
| 5+ | $97.370 |
| 10+ | $94.390 |
| 25+ | $89.890 |
| 50+ | $83.720 |
| 100+ | $77.710 |
| 250+ | $72.330 |
Price for:Each
Minimum: 1
Multiple: 1
$103.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/I2/SVB/NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80Y3326
Product RangeP1 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max25A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsCSA, IEC, UL
Product RangeP1 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, IEC, UL
SVHC
No SVHC (08-Jul-2021)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Surface Mount
Product Range
P1 Series
Technical Docs (1)
Alternatives for P1-25/I2/SVB/N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
