Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoNZMN1-4-A40Copy
Newark Part No.80AH2166
Product RangeNZM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,170.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,170.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNZMN1-4-A40Copy
Newark Part No.80AH2166
Product RangeNZM Series
Technical Datasheet
Product RangeNZM Series
Current Rating40A
No. of Poles4 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
NZM Series
No. of Poles
4 Pole
Voltage Rating VAC
690V
SVHC
No SVHC (17-Dec-2015)
Current Rating
40A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
