Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | NZMC2-A200Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 68AK5881 |
| Product Range | NZM Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,603.800 |
| 2+ | $1,521.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1,603.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | NZMC2-A200Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 68AK5881 |
| Product Range | NZM Series |
| Technical Datasheet | |
| Product Range | NZM Series |
| Current Rating | 200A |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 690V |
| Circuit Breaker Mounting | Panel |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Product Range | NZM Series |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 690V |
| SVHC | No SVHC (17-Dec-2015) |
| Current Rating | 200A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | Panel |
Technical Docs (1)
Alternatives for NZMC2-A200
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
