Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | M22-WRS/K11Copy |
| Newark Part No. | 26C5991 |
| Product Range | RMQ-Titan M22 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $106.750 |
| 5+ | $97.670 |
| 10+ | $92.640 |
| 25+ | $86.560 |
Price for:Each
Minimum: 1
Multiple: 1
$106.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | M22-WRS/K11Copy |
| Newark Part No. | 26C5991 |
| Product Range | RMQ-Titan M22 Series |
| Technical Datasheet | |
| Switch Operation | Off-On |
| Contact Configuration | SPST-NO, SPST-NC |
| Product Range | RMQ-Titan M22 Series |
| No. of Switch Positions | 2 Position |
| Switch Terminals | Screw |
| Contact Current Max | - |
| Contact Voltage AC Nom | - |
| Contact Voltage DC Nom | - |
| Angle of Throw | 60° |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
M22-WRS/K11 is a M22 key-operated actuator. It is certified by CSA Class No.: 3211-03, LR, CE marking, IEC/EN 60947-5, CSA file No. 012528, CSA-C22.2 No. 94-91, UL File No.: E29184, Listed, GL, IEC/EN 60947, UL Category Control No.: NKCR, VDE 0660, DNV, CSA-C22.2 No. 14-05, UL 508, CSA certified.
- Key-operated actuator, chrome bezel color
- Plastic bezel material, classical design, screw connection type
- IP66 NEMA 4X degree of protection, 60° switching angle
- Black actuator, key actuator type, 1NC, 1N/O contact type
- Number of switch position is 2, key type of control element
- Dimension is 5.1'' x 1.1'' x 1.1''
- Operating temperature range from 0°C to 70°C
Technical Specifications
| Switch Operation | Off-On |
|---|---|
| Product Range | RMQ-Titan M22 Series |
| Switch Terminals | Screw |
| Contact Voltage AC Nom | - |
| Angle of Throw | 60° |
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| No. of Switch Positions | 2 Position |
| Contact Current Max | - |
| Contact Voltage DC Nom | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
