Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | M22-WRS-A1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 81Y3750 |
| Product Range | RMQ-Titan M22 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.860 |
| 5+ | $86.280 |
| 10+ | $85.700 |
| 25+ | $71.960 |
| 50+ | $69.780 |
Price for:Each
Minimum: 1
Multiple: 1
$86.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | M22-WRS-A1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 81Y3750 |
| Product Range | RMQ-Titan M22 Series |
| Technical Datasheet | |
| Switch Operation | Maintained |
| Contact Configuration | - |
| Product Range | RMQ-Titan M22 Series |
| No. of Switch Positions | 2 Position |
| Switch Terminals | - |
| Contact Current Max | - |
| Contact Voltage AC Nom | - |
| Contact Voltage DC Nom | - |
| Angle of Throw | 40° |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Switch Operation | Maintained |
|---|---|
| Product Range | RMQ-Titan M22 Series |
| Switch Terminals | - |
| Contact Voltage AC Nom | - |
| Angle of Throw | 40° |
| Contact Configuration | - |
|---|---|
| No. of Switch Positions | 2 Position |
| Contact Current Max | - |
| Contact Voltage DC Nom | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Alternatives for M22-WRS-A1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
