Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-LEDC-W
Newark Part No.18J7606
Product RangeRMQ-Titan M22
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.270 |
| 10+ | $36.780 |
| 25+ | $33.320 |
Price for:Each
Minimum: 1
Multiple: 1
$43.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-LEDC-W
Newark Part No.18J7606
Product RangeRMQ-Titan M22
Technical Datasheet
Lamp Base TypeScrew
LED ColorWhite
Operating Voltage30V
Mounting Hole Dia-
Current Rating15mA
Forward Current If15mA
Supply Voltage30V
Lens Shape-
Luminous Intensity-
IP / NEMA RatingIP20
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Screw terminal
- Clips directly onto enclosure base
Technical Specifications
Lamp Base Type
Screw
Operating Voltage
30V
Current Rating
15mA
Supply Voltage
30V
Luminous Intensity
-
Product Range
RMQ-Titan M22
LED Color
White
Mounting Hole Dia
-
Forward Current If
15mA
Lens Shape
-
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
