Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-LED-RCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18J7601
Product RangeRMQ-Titan M22
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.430 |
| 5+ | $19.050 |
| 10+ | $17.520 |
| 25+ | $15.990 |
| 50+ | $14.460 |
| 100+ | $12.780 |
| 250+ | $11.480 |
Price for:Each
Minimum: 1
Multiple: 1
$20.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-LED-RCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18J7601
Product RangeRMQ-Titan M22
Technical Datasheet
LED ColorRed
Operating Voltage24V
Mounting Hole Dia-
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Color
Red
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
RMQ-Titan M22
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for M22-LED-R
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
