Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-KC10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70H8476
Product RangeRMQ-Titan M22 Series
Your Part Number
98 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.680 |
| 5+ | $12.840 |
| 10+ | $11.890 |
| 25+ | $10.950 |
| 50+ | $10.010 |
| 100+ | $8.980 |
| 250+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$13.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-KC10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70H8476
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max500V
For Use WithMoeller M22 Series Modular Pushbutton Switchers
Contact Voltage DC Max220V
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Moeller M22 Series Modular Pushbutton Switchers
Product Range
RMQ-Titan M22 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for M22-KC10
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
