Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-I1M-SALCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18J5567
Product RangeRMQ-Titan M22
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.490 |
| 5+ | $115.380 |
| 10+ | $110.330 |
| 25+ | $104.230 |
| 50+ | $97.840 |
| 100+ | $92.270 |
| 10000+ | $90.420 |
Price for:Each
Minimum: 1
Multiple: 1
$124.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I1M-SALCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18J5567
Product RangeRMQ-Titan M22
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorGrey
External Height - Metric84mm
External Width - Metric79mm
External Depth - Metric67mm
IP RatingIP66, IP67, IP69K
IP RatingIP66, IP67, IP69K
NEMA RatingNEMA 4X, 13
External Height - Imperial3.31"
External Width - Imperial3.11"
External Depth - Imperial2.64"
Product RangeRMQ-Titan M22
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
84mm
External Depth - Metric
67mm
IP Rating
IP66, IP67, IP69K
External Height - Imperial
3.31"
External Depth - Imperial
2.64"
SVHC
No SVHC (14-Jun-2023)
No. of Switch Holes
1Holes
Cover / Base Color
Grey
External Width - Metric
79mm
IP Rating
IP66, IP67, IP69K
NEMA Rating
NEMA 4X, 13
External Width - Imperial
3.11"
Product Range
RMQ-Titan M22
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
