Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-FLED-WCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AH0421
Product RangeRMQ-Titan M22 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.470 |
| 5+ | $49.640 |
| 10+ | $43.620 |
| 25+ | $38.570 |
| 50+ | $32.510 |
| 100+ | $29.550 |
| 250+ | $25.920 |
Price for:Each
Minimum: 1
Multiple: 1
$56.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-FLED-WCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AH0421
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Switch TerminalsCage Clamp
No. of Poles-
Contact Current Max15mA
Contact Voltage AC Max30V
For Use WithEaton RMQ-Titan M22 Series Pilot Devices
Contact Voltage DC Max30V
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Cage Clamp
Contact Current Max
15mA
For Use With
Eaton RMQ-Titan M22 Series Pilot Devices
Product Range
RMQ-Titan M22 Series
No. of Poles
-
Contact Voltage AC Max
30V
Contact Voltage DC Max
30V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
