Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-FLED-RGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27AC9543
Product RangeRMQ-Titan M22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.830 |
| 5+ | $59.860 |
| 10+ | $55.510 |
| 25+ | $54.400 |
| 50+ | $53.290 |
| 100+ | $52.180 |
| 250+ | $51.070 |
| 5000+ | $49.960 |
Price for:Each
Minimum: 1
Multiple: 1
$64.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-FLED-RGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27AC9543
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Switch TerminalsCage Clamp
No. of Poles-
Contact Current Max15mA
Contact Voltage AC Max-
For Use WithEaton RMQ-Titan M22 Series Pilot Devices
Contact Voltage DC Max24V
Product RangeRMQ-Titan M22 Series
SVHCLead (14-Jun-2023)
Technical Specifications
Switch Terminals
Cage Clamp
Contact Current Max
15mA
For Use With
Eaton RMQ-Titan M22 Series Pilot Devices
Product Range
RMQ-Titan M22 Series
No. of Poles
-
Contact Voltage AC Max
-
Contact Voltage DC Max
24V
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
