Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | M22-FIY1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 34AH1340 |
| Product Range | RMQ-Titan M22 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.610 |
| 5+ | $61.400 |
| 10+ | $57.480 |
| 25+ | $53.660 |
| 50+ | $48.240 |
| 100+ | $45.090 |
| 250+ | $41.800 |
| 5000+ | $40.010 |
Price for:Each
Minimum: 1
Multiple: 1
$65.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | M22-FIY1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 34AH1340 |
| Product Range | RMQ-Titan M22 |
| Technical Datasheet | |
| Enclosure Material | Plastic |
| No. of Switch Holes | 1Holes |
| Cutout Diameter | 20mm |
| Cover / Base Color | Yellow |
| External Height - Metric | 44mm |
| External Width - Metric | 131.5mm |
| External Depth - Metric | 43mm |
| IP Rating | IP66, IP67, IP69 |
| IP Rating | IP66, IP67, IP69 |
| NEMA Rating | - |
| External Height - Imperial | 1.69" |
| External Width - Imperial | 5.18" |
| External Depth - Imperial | 1.73" |
| Product Range | RMQ-Titan M22 |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Enclosure Material | Plastic |
|---|---|
| Cutout Diameter | 20mm |
| External Height - Metric | 44mm |
| External Depth - Metric | 43mm |
| IP Rating | IP66, IP67, IP69 |
| External Height - Imperial | 1.69" |
| External Depth - Imperial | 1.73" |
| SVHC | No SVHC (17-Dec-2015) |
| No. of Switch Holes | 1Holes |
|---|---|
| Cover / Base Color | Yellow |
| External Width - Metric | 131.5mm |
| IP Rating | IP66, IP67, IP69 |
| NEMA Rating | - |
| External Width - Imperial | 5.18" |
| Product Range | RMQ-Titan M22 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
