Print Page
M22-DLH-R
Switch Actuator, IEC, M22 Series Illuminated Pushbutton Switches, IP67, IP69K, NEMA 4X, NEMA 13
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | M22-DLH-RCopy |
| Newark Part No. | 26C5783 |
| Product Range | RMQ-Titan M22 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $29.880 |
| 5+ | $27.490 |
| 10+ | $25.400 |
| 25+ | $24.800 |
| 50+ | $24.210 |
| 100+ | $23.610 |
| 250+ | $23.010 |
Price for:Each
Minimum: 1
Multiple: 1
$29.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | M22-DLH-RCopy |
| Newark Part No. | 26C5783 |
| Product Range | RMQ-Titan M22 Series |
| Technical Datasheet | |
| For Use With | M22 Series Illuminated Pushbutton Switches |
| IP / NEMA Rating | IP67, IP69K, NEMA 4X, NEMA 13 |
| Product Range | RMQ-Titan M22 Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| For Use With | M22 Series Illuminated Pushbutton Switches |
|---|---|
| Product Range | RMQ-Titan M22 Series |
| IP / NEMA Rating | IP67, IP69K, NEMA 4X, NEMA 13 |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (3)
Alternatives for M22-DLH-R
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
