Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-CLED230-WCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81Y3699
Product RangeRMQ-Titan M22
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.790 |
| 5+ | $32.100 |
| 10+ | $29.750 |
| 25+ | $27.140 |
| 50+ | $23.490 |
| 100+ | $21.920 |
| 250+ | $19.960 |
Price for:Each
Minimum: 1
Multiple: 1
$33.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-CLED230-WCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81Y3699
Product RangeRMQ-Titan M22
Technical Datasheet
LED ColorWhite
Operating Voltage264V
Mounting Hole Dia-
Forward Current If15mA
Accessory TypeLED Element
For Use WithM22 Series Modular Pushbutton Switches
Luminous Intensity-
IP / NEMA RatingIP20
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Color
White
Mounting Hole Dia
-
Accessory Type
LED Element
Luminous Intensity
-
Product Range
RMQ-Titan M22
Operating Voltage
264V
Forward Current If
15mA
For Use With
M22 Series Modular Pushbutton Switches
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
