Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C32/3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63W4021
Product RangeFAZ
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $145.890 |
| 5+ | $134.790 |
| 10+ | $128.640 |
| 25+ | $121.210 |
| 50+ | $113.430 |
| 100+ | $106.640 |
| 10000+ | $104.510 |
Price for:Each
Minimum: 1
Multiple: 1
$145.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C32/3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63W4021
Product RangeFAZ
Technical Datasheet
Product RangeFAZ
Current Rating32A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC400VAC
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ
No. of Poles
3 Pole
Voltage Rating VAC
400VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
32A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
