Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-B6/3
Newark Part No.74AH0387
Product RangeFAZ6 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.850 |
| 10+ | $154.710 |
| 25+ | $149.190 |
| 50+ | $143.180 |
| 100+ | $132.330 |
| 250+ | $117.330 |
Price for:Each
Minimum: 1
Multiple: 1
$177.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-B6/3
Newark Part No.74AH0387
Product RangeFAZ6 Series
Technical Datasheet
Product RangeFAZ6 Series
Current Rating6A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ6 Series
No. of Poles
3 Pole
Voltage Rating VAC
400V
SVHC
No SVHC (17-Dec-2015)
Current Rating
6A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate