Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C25/4
Newark Part No.58M6173
Product RangeFAZ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $183.880 |
| 5+ | $179.280 |
| 10+ | $174.680 |
Price for:Each
Minimum: 1
Multiple: 1
$183.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C25/4
Newark Part No.58M6173
Product RangeFAZ Series
Product RangeFAZ Series
Current Rating25A
No. of Poles4 Pole
Voltage Rating VDC-
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ Series
No. of Poles
4 Pole
Voltage Rating VAC
415V
SVHC
No SVHC (17-Dec-2015)
Current Rating
25A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate