Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C10/1-NA
Newark Part No.80AH1853
Product RangeFAZ Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.650 |
| 10+ | $53.790 |
| 25+ | $52.370 |
| 50+ | $49.690 |
| 100+ | $46.680 |
| 250+ | $41.920 |
| 500+ | $37.370 |
Price for:Each
Minimum: 1
Multiple: 1
$59.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C10/1-NA
Newark Part No.80AH1853
Product RangeFAZ Series
Technical Datasheet
Product RangeFAZ Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC60V
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ Series
No. of Poles
1 Pole
Voltage Rating VAC
480V
SVHC
No SVHC (17-Dec-2015)
Current Rating
10A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate