Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAK-R/KC11/I
Newark Part No.41M3227
Product RangeM22 FAK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $232.960 |
| 5+ | $227.140 |
| 10+ | $221.310 |
| 25+ | $209.660 |
| 50+ | $198.010 |
Price for:Each
Minimum: 1
Multiple: 1
$232.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAK-R/KC11/I
Newark Part No.41M3227
Product RangeM22 FAK Series
Technical Datasheet
Product RangeM22 FAK Series
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary Spring Return
Contact Current Max6A
Contact Voltage AC Nom230V
External Height101mm
External Width85mm
External Depth97mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
A totally insulated, enclosed emergency stop unit designed to give high visibility and a large surface area for operation by palm or foot.
- Unit includes 1xN.O. and 1xN.C. contacts and a spring return feature
Technical Specifications
Product Range
M22 FAK Series
Switch Operation
Momentary Spring Return
Contact Voltage AC Nom
230V
External Width
85mm
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
6A
External Height
101mm
External Depth
97mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
