Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEMT6-KDB
Newark Part No.80Y2690
Product RangeEMT6
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $372.220 |
| 5+ | $360.830 |
| 10+ | $345.150 |
| 25+ | $329.420 |
| 50+ | $288.790 |
Price for:Each
Minimum: 1
Multiple: 1
$372.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEMT6-KDB
Newark Part No.80Y2690
Product RangeEMT6
Technical Datasheet
Overload Adjustment Current Min3A
Overload Adjustment Current Max6A
Coil Voltage AC Max240V
Coil Voltage DC Max240V
Product RangeEMT6
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Adjustment Current Min
3A
Coil Voltage AC Max
240V
Product Range
EMT6
Overload Adjustment Current Max
6A
Coil Voltage DC Max
240V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate