Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | EASY-BOX-E4-UC1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 68AH9712 |
| Product Range | easyE4 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
16 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $374.380 |
| 5+ | $357.250 |
| 10+ | $350.400 |
Price for:Each
Minimum: 1
Multiple: 1
$374.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | EASY-BOX-E4-UC1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 68AH9712 |
| Product Range | easyE4 |
| Technical Datasheet | |
| No. of Inputs | 8Inputs |
| No. of Outputs | 4Outputs |
| Current Rating | 8A |
| Kit Contents | Eaton EASY-E4-UC-12RC1 Control Relay, Patch Cable and Software License |
| Supply Voltage Max | 28.8V |
| Product Range | easyE4 |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| No. of Inputs | 8Inputs |
|---|---|
| Current Rating | 8A |
| Supply Voltage Max | 28.8V |
| SVHC | No SVHC (17-Dec-2015) |
| No. of Outputs | 4Outputs |
|---|---|
| Kit Contents | Eaton EASY-E4-UC-12RC1 Control Relay, Patch Cable and Software License |
| Product Range | easyE4 |
Technical Docs (1)
Alternatives for EASY-BOX-E4-UC1
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
