Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | EASY-BOX-E4-DC1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 68AH9711 |
| Product Range | easyE4 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $462.420 |
| 5+ | $442.500 |
| 10+ | $423.950 |
Price for:Each
Minimum: 1
Multiple: 1
$462.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | EASY-BOX-E4-DC1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 68AH9711 |
| Product Range | easyE4 |
| Technical Datasheet | |
| No. of Inputs | 8Inputs |
| No. of Outputs | 4Outputs |
| Current Rating | 500mA |
| Kit Contents | Eaton EASY-E4-DC-12TC1 Control Relay, Patch Cable and Software License |
| Supply Voltage Max | 28.8VDC |
| Product Range | easyE4 |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| No. of Inputs | 8Inputs |
|---|---|
| Current Rating | 500mA |
| Supply Voltage Max | 28.8VDC |
| SVHC | No SVHC (17-Dec-2015) |
| No. of Outputs | 4Outputs |
|---|---|
| Kit Contents | Eaton EASY-E4-DC-12TC1 Control Relay, Patch Cable and Software License |
| Product Range | easyE4 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
