Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM9-10(230V50HZ,240V60HZ)Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24M1424
Product RangeDILM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.250 |
| 5+ | $77.740 |
| 10+ | $75.430 |
| 25+ | $71.960 |
| 50+ | $67.180 |
| 100+ | $62.540 |
| 250+ | $58.380 |
Price for:Each
Minimum: 1
Multiple: 1
$82.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM9-10(230V50HZ,240V60HZ)Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24M1424
Product RangeDILM Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC121A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC39A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
21A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
9A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
