Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-XHI11
Newark Part No.24M1393
Product RangeDILM Series
Your Part Number
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.690 |
| 10+ | $23.620 |
| 25+ | $21.950 |
| 50+ | $20.200 |
| 100+ | $17.770 |
| 250+ | $16.680 |
| 500+ | $15.080 |
Price for:Each
Minimum: 1
Multiple: 1
$24.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-XHI11
Newark Part No.24M1393
Product RangeDILM Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max16A
Contact Voltage AC Max500V
For Use WithMoeller DILM7 to DILM32, DILMP20 to DILMP45 Contactors
Contact Voltage DC Max220V
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
16A
For Use With
Moeller DILM7 to DILM32, DILMP20 to DILMP45 Contactors
Product Range
DILM Series
No. of Poles
2 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
