Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM12-10(24V50HZ)Copy
Newark Part No.97AK4953
Product RangeDILM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.120 |
| 5+ | $65.770 |
| 10+ | $63.550 |
| 25+ | $60.200 |
| 50+ | $55.600 |
| 100+ | $51.120 |
| 250+ | $47.110 |
Price for:Each
Minimum: 1
Multiple: 1
$70.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM12-10(24V50HZ)Copy
Newark Part No.97AK4953
Product RangeDILM Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC121A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC312A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILM12-10(24V50HZ) is a 1NO, 3-pole contactor. It is certified by CSA Std. C22.2 No. 14-05, IEC 60947-4-1, EN 60947-4-1, UL 508, VDE, UL file no.: E29096, VDE 0660, CSA class no.: 2411-03, 3211-04, CSA file no.: 012528, UL 60947-4-1, CSA, UL, UL category control no.: NLDX, IEC/EN 60947-4-1, IEC/EN 60947, CSA-C22.2 No. 60947-4-1-14.
- Finger and back-of-hand proof, protection against direct contact when actuated from front (EN 50274)
- Screw terminal connection, IP20 degree of protection
- 10,000,000 Operations (AC operated) mechanical lifespan
- Terminal capacity (flexible/ferrule) is 1 x(0.75 - 2.5)mm², 2 x(0.75 - 2.5)mm², 2 x(0.75 - 2.5)mm²
- Terminal capacity (solid) is 2 x (0.75 - 2.5)mm², 1 x (0.75 - 4)mm²
- M3.5 screw size, 1.2Nm tightening torque
- 120A rated breaking capacity at 220/230V
- 45A conventional thermal current with (1-pole, enclosed)
- 1HP assigned motor power at 115/120V, 60Hz, 1-phase
- Product dimension is 2.95 x 2.67 x 1.77inch, ambient temperature range from -25°C to 60°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
21A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
12A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for DILM12-10(24V50HZ)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
