Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILEEM-10240V 50HZCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.13J8442
Product RangeDILEEM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.730 |
| 10+ | $71.330 |
| 25+ | $70.410 |
| 50+ | $68.790 |
| 100+ | $64.580 |
| 250+ | $57.940 |
| 500+ | $51.580 |
Price for:Each
Minimum: 1
Multiple: 1
$77.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILEEM-10240V 50HZCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.13J8442
Product RangeDILEEM Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage240VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC122A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC36.6A
Product RangeDILEEM Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
-
Operating Voltage
240VAC
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILEEM Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
6.6A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
