Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDC1-12015NB-A20CE1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60AC8644
Product RangePowerXL DC1
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,682.900 |
| 5+ | $1,615.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1,682.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDC1-12015NB-A20CE1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60AC8644
Product RangePowerXL DC1
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating4kW
No. of PhasesSingle Phase, Three Phase
Output Current Max15A
Output Current Max15A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangePowerXL DC1
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
4kW
Output Current Max
15A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Single Phase, Three Phase
Output Current Max
15A
IP Rating
IP20
Supply Voltage Min
200VAC
Product Range
PowerXL DC1
Technical Docs (1)
Alternatives for DC1-12015NB-A20CE1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
