Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDC1-12011FB-A20CE1
Newark Part No.60AC8643
Product RangePowerXL DC1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,017.490 |
| 5+ | $981.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1,017.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDC1-12011FB-A20CE1
Newark Part No.60AC8643
Product RangePowerXL DC1
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating2.2kW
No. of PhasesSingle Phase, Three Phase
Output Current Max11A
Output Current Max11A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangePowerXL DC1
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
2.2kW
Output Current Max
11A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Single Phase, Three Phase
Output Current Max
11A
IP Rating
IP20
Supply Voltage Min
200VAC
Product Range
PowerXL DC1
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
