Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $82.890 |
| 10+ | $73.430 |
Price for:Each
Minimum: 1
Multiple: 1
$82.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoCI-PKZ0-GRM
Newark Part No.73AK0119
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric160mm
External Width - Metric80mm
External Depth - Metric97mm
IP RatingIP55
IP RatingIP55
Body ColorBlack, Grey
NEMA Rating-
External Height - Imperial6.3"
External Width - Imperial3.15"
External Depth - Imperial3.82"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
160mm
External Depth - Metric
97mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Enclosure Material
Plastic
External Width - Metric
80mm
IP Rating
IP55
Body Color
Black, Grey
External Height - Imperial
6.3"
External Depth - Imperial
3.82"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
