Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoCI-K2H-80-K
Newark Part No.65AK1745
Product RangeCI-K
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.570 |
| 10+ | $74.060 |
| 25+ | $73.130 |
| 50+ | $71.470 |
| 100+ | $67.200 |
| 250+ | $60.450 |
| 500+ | $53.980 |
Price for:Each
Minimum: 1
Multiple: 1
$80.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoCI-K2H-80-K
Newark Part No.65AK1745
Product RangeCI-K
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric160mm
External Width - Metric100mm
External Depth - Metric80mm
IP RatingIP54, IP65
IP RatingIP54, IP65
Body ColorBlack, Grey
NEMA Rating-
External Height - Imperial6.3"
External Width - Imperial3.94"
External Depth - Imperial3.15"
Product RangeCI-K
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
160mm
External Depth - Metric
80mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
CI-K
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
100mm
IP Rating
IP54, IP65
Body Color
Black, Grey
External Height - Imperial
6.3"
External Depth - Imperial
3.15"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
