Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoAT0-11-1-IA/RS
Newark Part No.26C3104
Product RangeATO Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoAT0-11-1-IA/RS
Newark Part No.26C3104
Product RangeATO Series
Technical Datasheet
Product RangeATO Series
Contact ConfigurationSPDT-1NO, SPDT-NC
Switch TerminalsScrew
Contact Voltage AC Max415V
Contact Current AC Max10A
IP RatingIP65
Contact Voltage DC Max220V
Contact Current DC Max-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The AT0-11-1-IA/RS is a Safety Interlock Switch with SPDT-1NO, SPDT-NC contact configuration and screw terminal connection.
- Compact and oil-tight switch
- IP65 Protection rating
Applications
Industrial, Safety
Technical Specifications
Product Range
ATO Series
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
415V
IP Rating
IP65
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
