Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON HEINEMANN
Manufacturer Part NoJA1S-D3-AB-01-D-A-15-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10M5219
Product RangeJ Series
Your Part Number
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.100 |
| 5+ | $44.500 |
| 10+ | $29.710 |
| 25+ | $28.030 |
| 50+ | $20.350 |
| 100+ | $14.220 |
| 250+ | $12.740 |
| 5000+ | $12.390 |
Price for:Each
Minimum: 1
Multiple: 1
$48.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON HEINEMANN
Manufacturer Part NoJA1S-D3-AB-01-D-A-15-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10M5219
Product RangeJ Series
Technical Datasheet
Product RangeJ Series
Current Rating15A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity5kA
Trip Time18s
Dielectric Strength-
SVHCTo Be Advised
Product Overview
The JA1S-D3-AB-01-D-A-15-2 is a 1-pole 10A Hydro-magnetic Circuit Breaker with toggle switch. The J series circuit breaker is designed for fast, easy panel mounting. Its round bezel eliminates square cuts during panel fabrication and shortens panel production time. It has breaking capacity of 5kA at 250VAC voltage.
- Precision custom calibration
- Provides equipment and wire protection
- Small and lightweight
Applications
Communications & Networking, Industrial
Technical Specifications
Product Range
J Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
-
Current Rating
15A
Input Voltage VAC
250V
Trip Time
18s
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
