AM1R-D3-AC-07-D-A-25-2
Magnetic Hydraulic Circuit Breaker, AMR Series, 25 A, 1 Pole, 250 V, 10 kA, 18 s

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $39.420 |
| 5+ | $38.440 |
| 10+ | $37.450 |
| 25+ | $35.480 |
| 50+ | $33.510 |
| 100+ | $31.540 |
| 250+ | $30.560 |
| 5000+ | $29.570 |
Product Information
Product Overview
The AM1R-D3-AC-07-D-A-25-2 is a 1-pole Circuit Breaker with tamper-proof terminals. The series trip circuit breaker is the logical choice for high quality service entrance and panel board installations, as well as control and protection. The precisely tailored time delays and ability to interrupt high currents make them ideal for critical applications. The AM/R is designed to be a World Product and solve the toughest equipment circuit protection problems around the globe. It combines the proven high quality and reliability of the former AM series with the spacing, dielectric and interrupt requirements of International standards.
- Medium time delay
- Ignition protected
- Mid-trip alarm
- Handles knurled for positive grip
- 50/60HZ DC Frequency
- Black I/O ON/OFF
- 6-32 Mounting
- 5K IAC Interrupt cap
Applications
Industrial
Technical Specifications
AMR Series
1 Pole
10kA
2.5kV
25A
250V
18s
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
