Print Page
XLR-16R2507-R
Supercapacitor, 500 F, 16.2 V, Screw, -5%, +20%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXLR-16R2507-R
Newark Part No.82AH2386
Product RangeXLR Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,191.970 |
| 5+ | $1,132.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,191.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXLR-16R2507-R
Newark Part No.82AH2386
Product RangeXLR Series
Technical Datasheet
Capacitance500F
Voltage(DC)16.2V
Capacitor TerminalsScrew
Capacitance Tolerance-5%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingPanel Mount
ESR0.0017ohm
Product Diameter-
Product Length416.2mm
Product Width67.2mm
Product Height175.9mm
Product RangeXLR Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
500F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.0017ohm
Product Length
416.2mm
Product Height
175.9mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
16.2V
Capacitance Tolerance
-5%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Panel Mount
Product Diameter
-
Product Width
67.2mm
Product Range
XLR Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate