XLM-62R1137A-R
Supercapacitor, 130 F, 850 V, Solder, 0%, +20%, 1500 hours @ 65°C

Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,779.420 |
Product Information
Product Overview
XLM-62R1137A-R is a XLM supercapacitor. It is a high-reliability, high-power, ultra-high capacitance energy storage device utilizing an electric double-layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to applications for backup power, pulse power and hybrid power systems. This can be applied as the sole energy storage or in combination with batteries to optimize cost, lifetime and run time. The system requirements can range from a few microwatts to megawatts. The product features low ESR for high power density with environmentally friendly materials for a green power solution. Typical applications include datacenter UPS, healthcare UPS, hybrid power systems, grid energy and storage, frequency regulation, renewable energy firming, and peak power shaving.
- Maintenance-free with design lifetimes up to 20 years
- Operating temperatures down to -40°C and up to +85°C
- Very low equivalent series resistance (ESR), UL recognized
- Wide operating temperature, environmentally friendly
- Cost effective backup power and large energy recapture
- High efficiency (>98%) under broad operating conditions
- Low operating costs and maintenance free
- 130F capacitance, 62.1V maximum working voltage
- 6.7mohm maximum initial ESR, 128mA nominal leakage current
- 69.6Wh stored energy, 143.9kW peak power, 2157A pulse current
Technical Specifications
130F
Solder
-
-
6700µohm
635mm
173.3mm
-40°C
-
850V
0%, +20%
1500 hours @ 65°C
Panel Mount
-
176mm
XLM Series
65°C
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate