Print Page
WCL3225-R47-R
Wirewound Inductor, 470 nH, 300 mohm, 480 MHz, 450 mA, 1210 [3225 Metric], WCL3225 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS WCL3225-R47-R Wirewound Inductor, 470 nH, 300 mohm, 480 MHz, 450 mA, 1210 [3225 Metric], WCL3225 Series](https://www.newark.com/productimages/standard/en_US/41AH6797-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL3225-R47-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6767
Cut Tape41AH6766
Product RangeWCL3225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.181 | $362.00 |
| Total Price | $362.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.181 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.154 |
| 5000+ | $0.145 |
| 10000+ | $0.127 |
| 20000+ | $0.113 |
| 30000+ | $0.104 |
| 50000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL3225-R47-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6767
Cut Tape41AH6766
Product RangeWCL3225 Series
Technical Datasheet
Inductance470nH
Product RangeWCL3225 Series
DC Resistance Max300mohm
Self Resonant Frequency480MHz
DC Current Rating450mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.5mm
Product Width2.9mm
Product Height2.25mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
470nH
DC Resistance Max
300mohm
DC Current Rating
450mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.5mm
Product Height
2.25mm
Product Range
WCL3225 Series
Self Resonant Frequency
480MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.9mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate