Print Page
WCL3225-R33-R
Wirewound Inductor, 330 nH, 300 mohm, 520 MHz, 450 mA, 1210 [3225 Metric], WCL3225 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL3225-R33-R
Newark Part No.41AH6764
Product RangeWCL3225 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.178 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$356.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL3225-R33-R
Newark Part No.41AH6764
Product RangeWCL3225 Series
Technical Datasheet
Inductance330nH
DC Resistance Max300mohm
Product RangeWCL3225 Series
Self Resonant Frequency520MHz
DC Current Rating450mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.5mm
Product Width2.9mm
Product Height2.25mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
330nH
Product Range
WCL3225 Series
DC Current Rating
450mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.5mm
Product Height
2.25mm
DC Resistance Max
300mohm
Self Resonant Frequency
520MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.9mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for WCL3225-R33-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate